345-010-558-202

Heilind Number:EDA345-010-558-202
Manufacturer:EDAC
Manufacturer Number:345-010-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-202

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-To-Board PCB Connector. Designed for seamless integration, it features ten positions in two rows for optimal signal transfer. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your circuitry needs. Explore our range of connectors for more essential components.