345-010-558-203

Heilind Number:EDA345-010-558-203
Manufacturer:EDAC
Manufacturer Number:345-010-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-203

Detailed Description

Enhance your PCB connectivity with the 345-010-558-203 Green Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts. With two rows and 10 positions, it offers ample connectivity for your circuit boards. The right-angle mount orientation ensures easy installation, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your connection capabilities with this reliable and efficient component.