345-010-558-207

Heilind Number:EDA345-010-558-207
Manufacturer:EDAC
Manufacturer Number:345-010-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-207

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers precision in connecting your devices. The right-angle mount orientation allows for seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this high-quality connector.