345-010-558-208

Heilind Number:EDA345-010-558-208
Manufacturer:EDAC
Manufacturer Number:345-010-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-208

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of ten positions each, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Upgrade your setup with this essential component, ideal for professionals and hobbyists alike.