345-010-558-212

Heilind Number:EDA345-010-558-212
Manufacturer:EDAC
Manufacturer Number:345-010-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-212

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows and a pitch of .1 inches, it offers a secure and efficient connection for your electronic components. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation allows for easy installation. With a total of 10 positions and a current rating of 3A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Rest assured, this connector is also RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your PCB designs with this essential connectivity solution.