345-010-558-278

Heilind Number:EDA345-010-558-278
Manufacturer:EDAC
Manufacturer Number:345-010-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-278

Detailed Description

Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers reliable power delivery with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and ten positions, it provides ample connectivity options, while the right angle mount orientation allows for seamless installation. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity experience.