345-010-558-288

Heilind Number:EDA345-010-558-288
Manufacturer:EDAC
Manufacturer Number:345-010-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring ten positions across two rows for efficient data transmission, it boasts a durable housing crafted from UL 94V-0 thermoplastic polyester in a striking green hue. The contact material, copper alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a right-angle mount orientation, it seamlessly integrates into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in electronics and beyond. Elevate your connectivity standards with this essential component.