345-010-558-403

Heilind Number:EDA345-010-558-403
Manufacturer:EDAC
Manufacturer Number:345-010-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board connector. Designed for seamless integration on PCBs, it features a single row layout with 10 positions for efficient linking of components. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Each contact is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronics assembly with this essential component.