345-010-558-404

Heilind Number:EDA345-010-558-404
Manufacturer:EDAC
Manufacturer Number:345-010-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-404

Detailed Description

Enhance your PCB connections with our 10-position, right-angle Board-to-Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for optimal performance. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for various electronic applications. Elevate your connectivity solutions with this green-colored connector, a must-have in any professional setup.