345-010-558-407

Heilind Number:EDA345-010-558-407
Manufacturer:EDAC
Manufacturer Number:345-010-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in a striking green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Each of its ten positions features copper alloy contacts, guaranteeing efficient power delivery with a low amperage of 3A. The connector's right-angle mount orientation allows for seamless integration into your setup, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.