345-010-558-412

Heilind Number:EDA345-010-558-412
Manufacturer:EDAC
Manufacturer Number:345-010-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-412

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row configuration and a convenient right angle mount orientation, it offers easy installation and space-saving benefits. Featuring 10 positions with a .1 inch pitch and .2 inch row spacing, it ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions today with this top-of-the-line connector.