345-010-558-458

Heilind Number:EDA345-010-558-458
Manufacturer:EDAC
Manufacturer Number:345-010-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-458

Detailed Description

Upgrade your connection game with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a compact design and a right-angle mount orientation, it saves valuable space on your PCB while offering easy access. The 10-position layout with a single row and a .1-inch pitch guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Say goodbye to connectivity issues and elevate your projects with our top-notch PCB connector.