345-010-558-488

Heilind Number:EDA345-010-558-488
Manufacturer:EDAC
Manufacturer Number:345-010-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 10 positions and a compact .1-inch pitch, perfect for space-constrained applications. The right-angle mount orientation allows for easy and efficient installation on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your system's connectivity with this essential component.