345-010-558-502

Heilind Number:EDA345-010-558-502
Manufacturer:EDAC
Manufacturer Number:345-010-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-502

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of ten positions each, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for enhanced functionality and connectivity.