345-010-558-503

Heilind Number:EDA345-010-558-503
Manufacturer:EDAC
Manufacturer Number:345-010-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for impeccable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of ten positions each, it offers ample room for seamless board-to-board integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.