345-010-558-504

Heilind Number:EDA345-010-558-504
Manufacturer:EDAC
Manufacturer Number:345-010-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-504

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows of copper alloy contacts and a pitch of 0.1 inches, it offers optimal connectivity for your electronic components. The right-angle mount orientation and ten-position layout cater to versatile installation needs, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Trust this connector to streamline your PCB assembly process with precision and efficiency.