345-010-558-507

Heilind Number:EDA345-010-558-507
Manufacturer:EDAC
Manufacturer Number:345-010-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transfer. With ten positions spread across two rows, it offers ample connectivity for your applications. The right-angle mount orientation allows for convenient installation, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for robust and efficient electronic systems. Upgrade your setup with this essential component.