345-010-558-508

Heilind Number:EDA345-010-558-508
Manufacturer:EDAC
Manufacturer Number:345-010-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in any environment. The 10-position connector boasts a compact design with two rows, perfect for space-efficient PCB layouts. Crafted from Copper Alloy, its contacts guarantee secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your PCB assembly. Its right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105 °C ensures dependable performance even in extreme conditions. Upgrade your electronic projects with this essential connector, a must-have for any discerning engineer or hobbyist.