345-010-558-512

Heilind Number:EDA345-010-558-512
Manufacturer:EDAC
Manufacturer Number:345-010-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-512

Detailed Description

Enhance your PCB connections with our high-performance green board-to-board connector. Designed for optimal power efficiency, it boasts a 3A amperage and durable UL 94V-0 thermoplastic polyester housing. With two rows of copper alloy contacts and a .1-inch pitch, it ensures seamless signal transmission. The right-angle mount orientation and 10-position layout offer versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Elevate your connectivity with this essential component for your electronic projects.