345-010-558-558

Heilind Number:EDA345-010-558-558
Manufacturer:EDAC
Manufacturer Number:345-010-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless signal transmission. The right-angle mount orientation and 10 positions make it versatile for various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for both standard and industrial applications. Upgrade your assembly with this green-colored connector, perfect for achieving optimal performance and durability. Explore its potential in enhancing your PCB connectivity solutions.