345-010-558-588

Heilind Number:EDA345-010-558-588
Manufacturer:EDAC
Manufacturer Number:345-010-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-588

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, designed for seamless integration in your PCB projects. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. With two rows of ten positions each, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The right angle mount orientation and narrow pitch of .1 inch make it ideal for compact designs, with a row spacing of .2 inches for easy PCB routing. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this high-performance connector, perfect for various applications in the electronics industry.