345-010-558-603

Heilind Number:EDA345-010-558-603
Manufacturer:EDAC
Manufacturer Number:345-010-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable performance. With a single row layout and a pitch of .1 inch, it offers precise alignment for up to 10 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your circuitry with this essential component for optimal signal transmission.