345-010-558-604

Heilind Number:EDA345-010-558-604
Manufacturer:EDAC
Manufacturer Number:345-010-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-604

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with ten positions, ensuring optimal performance in high-density applications. The right-angle mount orientation allows for convenient installation on your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector offers superior conductivity and can withstand harsh environmental conditions. Trust in its quality construction for secure and efficient data transmission within your systems.