345-010-558-607

Heilind Number:EDA345-010-558-607
Manufacturer:EDAC
Manufacturer Number:345-010-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 10 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability. With a compact pitch of .1 inch and row spacing of .2 inch, it optimizes space utilization on your PCB. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.