345-010-558-608

Heilind Number:EDA345-010-558-608
Manufacturer:EDAC
Manufacturer Number:345-010-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector features 10 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees long-lasting reliability. With a right-angle mount orientation, it offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connectivity with this essential component.