345-010-558-612

Heilind Number:EDA345-010-558-612
Manufacturer:EDAC
Manufacturer Number:345-010-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-612

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 10 positions, ensuring optimal performance for your electronic assemblies. Its right angle mount orientation offers versatility in installation, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, you can count on secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component and experience seamless data transmission like never before.