345-010-558-658

Heilind Number:EDA345-010-558-658
Manufacturer:EDAC
Manufacturer Number:345-010-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-658

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for efficient PCB assembly. The connector boasts ten positions, ensuring ample connectivity options, while its single row configuration with a pitch of .1 inch allows for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Copper alloy contact material and a 3A amperage rating ensure reliable performance, even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs.