345-010-558-688

Heilind Number:EDA345-010-558-688
Manufacturer:EDAC
Manufacturer Number:345-010-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-688

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a compact design featuring a right-angle mount orientation, it seamlessly integrates into various PCB layouts. The copper alloy contacts offer superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Boasting ten positions in a single row, it allows for multiple connections within a limited space. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.