345-010-558-802

Heilind Number:EDA345-010-558-802
Manufacturer:EDAC
Manufacturer Number:345-010-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-802

Detailed Description

Enhance your electronic connections with this versatile green PCB connector, perfect for a wide range of applications. With a low amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it ensures safe and reliable performance. Featuring two rows of copper alloy contacts spaced at .1 inches, with a .2-inch row spacing for easy installation. With ten positions, it offers ample connectivity options for your circuit boards. Designed for seamless integration, the right-angle mount orientation allows for efficient space utilization. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees resilience in harsh environments. Upgrade your connectivity with this essential component.