345-010-558-804

Heilind Number:EDA345-010-558-804
Manufacturer:EDAC
Manufacturer Number:345-010-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a compact design boasting two rows of 10 positions each, it offers a precise pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation makes it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your electronic assemblies with this essential component.