345-010-558-807

Heilind Number:EDA345-010-558-807
Manufacturer:EDAC
Manufacturer Number:345-010-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-807

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With 10 positions across 2 rows, it offers ample connectivity for your circuitry. The right-angle mount orientation accommodates various design setups, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component.