345-010-558-808

Heilind Number:EDA345-010-558-808
Manufacturer:EDAC
Manufacturer Number:345-010-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of ten positions each, this connector offers ample connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your device with this essential connector, perfect for professionals and hobbyists alike.