345-010-558-812

Heilind Number:EDA345-010-558-812
Manufacturer:EDAC
Manufacturer Number:345-010-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance for a variety of applications. Suitable for right-angle mounting, it boasts ten positions and a row spacing of .2 inches, ensuring a secure and efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability in even the most demanding environments. Upgrade your connectivity solutions with this essential connector.