345-010-558-878

Heilind Number:EDA345-010-558-878
Manufacturer:EDAC
Manufacturer Number:345-010-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-878

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable connectivity for your electronic projects. With two rows of copper alloy contacts and a pitch of .1 inches, this connector ensures efficient signal transmission. Its right-angle mount orientation and ten positions cater to diverse PCB layouts, while a wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your setup with this essential component for seamless and secure inter-board connections.