345-010-558-888

Heilind Number:EDA345-010-558-888
Manufacturer:EDAC
Manufacturer Number:345-010-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-558-888

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With two rows and ten positions, it offers ample connectivity for your PCB assemblies. The right-angle mount orientation allows for convenient placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in diverse environments. Trust in its quality construction for a secure and efficient connection every time. Elevate your electronic projects with this essential component.