345-010-559-101

Heilind Number:EDA345-010-559-101
Manufacturer:EDAC
Manufacturer Number:345-010-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek right angle mount orientation, this connector is designed for seamless integration in your electronic setups. With 10 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable power delivery at a maximum amperage of 3A. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.