345-010-559-102

Heilind Number:EDA345-010-559-102
Manufacturer:EDAC
Manufacturer Number:345-010-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-102

Detailed Description

Enhance your electronic connections with our 10-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation allows for seamless PCB integration. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions with this high-quality connector.