345-010-559-103

Heilind Number:EDA345-010-559-103
Manufacturer:EDAC
Manufacturer Number:345-010-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and efficient transmission. With a compact pitch of .1 inches and a single row design, it offers easy installation on your PCB. Its right-angle mount orientation and ten positions provide flexibility in your layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Perfect for demanding environments, this connector guarantees secure and stable connections for your electronic devices. Elevate your connectivity solutions with this essential component.