345-010-559-104

Heilind Number:EDA345-010-559-104
Manufacturer:EDAC
Manufacturer Number:345-010-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 10 positions in a single row, providing ample space for efficient data transmission. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With copper alloy contact material and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic setups with this essential connector for optimized performance and reliability.