345-010-559-107

Heilind Number:EDA345-010-559-107
Manufacturer:EDAC
Manufacturer Number:345-010-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, with a generous amperage rating of 3A. With 10 positions and a compact .1 inch pitch, it offers efficient signal transfer in tight spaces. Its right-angle mount orientation and 1-row configuration make it ideal for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your electronics assembly with this essential component.