345-010-559-158

Heilind Number:EDA345-010-559-158
Manufacturer:EDAC
Manufacturer Number:345-010-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and right-angle mount orientation, it offers easy installation and efficient space utilization. Each of the 10 positions is meticulously crafted with copper alloy contacts, ensuring reliable conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for tight assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance in various environments. Trust in our connector to deliver superior connectivity solutions for your electronic projects.