345-010-559-201

Heilind Number:EDA345-010-559-201
Manufacturer:EDAC
Manufacturer Number:345-010-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-201

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a convenient right angle mount orientation, it offers easy installation for various applications. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and 10 positions provide ample power and connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component for optimal performance.