345-010-559-258

Heilind Number:EDA345-010-559-258
Manufacturer:EDAC
Manufacturer Number:345-010-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-258

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 10 positions, offering ample space for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its right-angle mount orientation further adds versatility to your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component, delivering seamless and reliable connectivity.