345-010-559-288

Heilind Number:EDA345-010-559-288
Manufacturer:EDAC
Manufacturer Number:345-010-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-288

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact form factor and right-angle mount orientation, it efficiently links two circuit boards for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with precision, this connector features copper alloy contacts for reliable conductivity. Its 10 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transfer. Operating at temperatures ranging from -40 to 105 degrees Celsius, it guarantees performance in various conditions. Upgrade your assembly process with this high-quality connector, a vital component for your electronic projects.