345-010-559-403

Heilind Number:EDA345-010-559-403
Manufacturer:EDAC
Manufacturer Number:345-010-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-403

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring ten positions with a single row layout, this connector ensures seamless communication between your devices. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in various environments, with an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide easy PCB integration. Operating smoothly in temperatures ranging from -40°C to 105°C, this green connector is a must-have for your electronic projects. Upgrade now and experience superior connectivity.