345-010-559-404

Heilind Number:EDA345-010-559-404
Manufacturer:EDAC
Manufacturer Number:345-010-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, crafted for efficient signal transmission. This high-performance component features 10 positions in a single row, ensuring seamless circuit integration. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics assembly with this essential connector, a must-have in any engineer's toolkit.