345-010-559-458

Heilind Number:EDA345-010-559-458
Manufacturer:EDAC
Manufacturer Number:345-010-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The 10-position connector, with a single row layout and a compact .1 inch pitch, offers efficient signal transmission in tight spaces. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. Its right-angle mount orientation and .2 inch row spacing provide versatility in installation. With an operating temperature range of -40 to 105 °C, it guarantees stability in diverse environmental conditions. Elevate your electronic designs with this essential component.