345-010-559-488

Heilind Number:EDA345-010-559-488
Manufacturer:EDAC
Manufacturer Number:345-010-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-488

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector in vibrant green. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable connectivity and safety. Featuring ten positions in a single row with a pitch of .1 inches, this connector offers efficient signal transfer. Its right-angle mount orientation and .2-inch row spacing make it ideal for compact PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your electronics with this premium-quality connector.