345-010-559-502

Heilind Number:EDA345-010-559-502
Manufacturer:EDAC
Manufacturer Number:345-010-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-502

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both safety and visual appeal. With a right-angle mount orientation and two rows of copper alloy contacts, this connector offers reliable and efficient power transfer. Its 10 positions, spaced at a pitch of 0.1 inches with 0.2-inch row spacing, provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and robust connectivity.