345-010-559-503

Heilind Number:EDA345-010-559-503
Manufacturer:EDAC
Manufacturer Number:345-010-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-559-503

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a compact right-angle mount orientation, it saves space and offers easy installation on PCBs. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 10 positions allows for versatile connectivity. Boasting a low 3 A amperage and a pitch of .1 inches, it delivers efficient power transmission with minimal signal interference. Whether in industrial or consumer electronics, this connector is a dependable solution for your PCB connectivity needs. With an operating temperature range of -40 to 105 °C, it ensures stable performance even in harsh conditions. Elevate your electronic assemblies with this essential component.